
AT28C040-25BC | |
|---|---|
DigiKey Part Number | AT28C040-25BC-ND |
Manufacturer | |
Manufacturer Product Number | AT28C040-25BC |
Description | IC EEPROM 4MBIT PARALLEL 32CDIP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Mbit Parallel 250 ns 32-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AT28C040-25BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 250 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-CDIP | |
Base Product Number |

