N-Channel 600 V 73A (Tc) 893W (Tc) Through Hole 264 MAX™ [L2]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT60M75L2FLLG

DigiKey Part Number
APT60M75L2FLLG-ND
Manufacturer
Manufacturer Product Number
APT60M75L2FLLG
Description
MOSFET N-CH 600V 73A 264 MAX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 73A (Tc) 893W (Tc) Through Hole 264 MAX™ [L2]
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
75mOhm @ 36.5A, 10V
Vgs(th) (Max) @ Id
5V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
8930 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
893W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
264 MAX™ [L2]
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1185,77000 zł185,77 zł
100150,77120 zł15 077,12 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:185,77000 zł
Unit Price with VAT:228,49710 zł