
PQA50-D24-S3-D | |
|---|---|
DigiKey Part Number | PQA50-D24-S3-D-ND |
Manufacturer | |
Manufacturer Product Number | PQA50-D24-S3-D |
Description | DC DC CONVERTER 3.3V 33W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 10A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQA50-D24-S3-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 33 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |

