93LC46CX-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,38665 zł
Datasheet

Similar


Microchip Technology
In Stock: 1 000
Unit Price: 1,50000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 35 573
Unit Price: 1,80000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 6 555
Unit Price: 0,92000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 2 310
Unit Price: 0,81000 zł
Datasheet
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93LC46CX-E/SN

DigiKey Part Number
93LC46CX-E/SN-ND
Manufacturer
Manufacturer Product Number
93LC46CX-E/SN
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
93LC46CX-E/SN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
6ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tube
QuantityUnit PriceExt Price
1 0001,38666 zł1 386,66 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,38666 zł
Unit Price with VAT:1,70559 zł