Similar
Similar
Similar
Similar
Similar
Similar

93C46AT-I/OT | |
|---|---|
DigiKey Part Number | 93C46AT-I/OTTR-ND - Tape & Reel (TR) 93C46AT-I/OTCT-ND - Cut Tape (CT) 93C46AT-I/OTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93C46AT-I/OT |
Description | IC EEPROM 1KBIT MIC WIRE SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 93C46AT-I/OT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02715 zł | 3 081,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 zł | 0,95 zł |
| 100 | 0,91710 zł | 91,71 zł |
| Unit Price without VAT: | 0,95000 zł |
|---|---|
| Unit Price with VAT: | 1,16850 zł |


