
800-1 | |
|---|---|
DigiKey Part Number | 800-1-ND |
Manufacturer | |
Manufacturer Product Number | 800-1 |
Description | BRIDGE RECT 3PHASE 50V 40A ME |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 50 V Chassis Mount ME |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 40 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Current - Reverse Leakage @ Vr | 20 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ME | |
Supplier Device Package | ME | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 589,77930 zł | 158 977,93 zł |
| Unit Price without VAT: | 1 589,77930 zł |
|---|---|
| Unit Price with VAT: | 1 955,42854 zł |

