
2N6226 | |
|---|---|
DigiKey Part Number | 2N6226-ND |
Manufacturer | |
Manufacturer Product Number | 2N6226 |
Description | TRANS PNP 100V 50A TO-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 50 A 125 W Through Hole TO-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Power - Max | 125 W | |
Frequency - Transition | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 152,45750 zł | 15 245,75 zł |
| Unit Price without VAT: | 152,45750 zł |
|---|---|
| Unit Price with VAT: | 187,52273 zł |



