NTC Thermistor 2k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 2k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

TK95F202W

DigiKey Part Number
TK95F202WGES-ND
Manufacturer
Manufacturer Product Number
TK95F202W
Description
THERMISTOR NTC 2KOHM 3969K BEAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
2k
Resistance Tolerance
±0.2°C
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3969K
B25/100
-
Operating Temperature
-80°C ~ 150°C
Power - Max
75 mW
Length - Lead Wire
-
Mounting Type
Free Hanging
Package / Case
Bead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
50015,25196 zł7 625,98 zł
Manufacturers Standard Package
Unit Price without VAT:15,25196 zł
Unit Price with VAT:18,75991 zł