SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23LC1024T-I/ST

DigiKey Part Number
23LC1024T-I/STTR-ND - Tape & Reel (TR)
23LC1024T-I/STCT-ND - Cut Tape (CT)
23LC1024T-I/STDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
23LC1024T-I/ST
Description
IC SRAM 1MBIT SPI/QUAD 8TSSOP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 1Mbit SPI - Quad I/O 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23LC1024T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 547
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,27000 zł10,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,39844 zł23 496,10 zł
Manufacturers Standard Package
Unit Price without VAT:10,27000 zł
Unit Price with VAT:12,63210 zł