
NLFV25T-101K-PF | |
|---|---|
DigiKey Part Number | 445-1902-2-ND - Tape & Reel (TR) 445-1902-1-ND - Cut Tape (CT) 445-1902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-101K-PF |
Description | FIXED IND 100UH 40MA 4.8 OHM SMD |
Customer Reference | |
Detailed Description | 100 µH Shielded Wirewound Inductor 40 mA 4.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-101K-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.8Ohm Max | |
Q @ Freq | 10 @ 796kHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 zł | 0,73 zł |
| 10 | 0,59100 zł | 5,91 zł |
| 100 | 0,48610 zł | 48,61 zł |
| 1 000 | 0,39975 zł | 399,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37689 zł | 753,78 zł |
| 4 000 | 0,35537 zł | 1 421,48 zł |
| 6 000 | 0,34336 zł | 2 060,16 zł |
| 10 000 | 0,32882 zł | 3 288,20 zł |
| 14 000 | 0,31958 zł | 4 474,12 zł |
| 20 000 | 0,31009 zł | 6 201,80 zł |
| Unit Price without VAT: | 0,73000 zł |
|---|---|
| Unit Price with VAT: | 0,89790 zł |

