
1N6163US/TR | |
|---|---|
DigiKey Part Number | 150-1N6163US/TR-ND - Tape & Reel (TR) 150-1N6163US/TRCT-ND - Cut Tape (CT) 150-1N6163US/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6163US/TR |
Description | TVS DIODE 56VWM 103.1VC SQMELF |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 103.1V Clamp 14.5A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 56V | |
Voltage - Breakdown (Min) | 71.3V | |
Voltage - Clamping (Max) @ Ipp | 103.1V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,07000 zł | 50,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,55340 zł | 4 255,34 zł |
| Unit Price without VAT: | 50,07000 zł |
|---|---|
| Unit Price with VAT: | 61,58610 zł |

