Parametric Equivalent

2N3823UB | |
|---|---|
DigiKey Part Number | 150-2N3823UB-ND |
Manufacturer | |
Manufacturer Product Number | 2N3823UB |
Description | JFET N-CH 30V UB |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 300 mW Surface Mount UB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 4 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 8 V @ 500 pA | |
Input Capacitance (Ciss) (Max) @ Vds | 6pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | UB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 207,66920 zł | 20 766,92 zł |
| Unit Price without VAT: | 207,66920 zł |
|---|---|
| Unit Price with VAT: | 255,43312 zł |


