1N5275BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,16145 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,74854 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,49162 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,52832 zł
Datasheet
Zener Diode 140 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5275BE3

DigiKey Part Number
150-1N5275BE3-ND
Manufacturer
Manufacturer Product Number
1N5275BE3
Description
DIODE ZENER 140V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 140 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1300 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 106 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
28610,52832 zł3 011,10 zł
Unit Price without VAT:10,52832 zł
Unit Price with VAT:12,94983 zł