
1N5070 | |
|---|---|
DigiKey Part Number | 150-1N5070-ND |
Manufacturer | |
Manufacturer Product Number | 1N5070 |
Description | DIODE ZENER 14V 3W AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 6 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 10.6 V | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,26540 zł | 8 626,54 zł |
| Unit Price without VAT: | 86,26540 zł |
|---|---|
| Unit Price with VAT: | 106,10644 zł |

