
1N4761AG | |
|---|---|
DigiKey Part Number | 1N4761AG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N4761AG |
Description | DIODE ZENER 75V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 175 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 9,97803 zł | 2 484,53 zł |
| Unit Price without VAT: | 9,97803 zł |
|---|---|
| Unit Price with VAT: | 12,27298 zł |

