
1N4751UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4751UR-1/TR-ND - Tape & Reel (TR) 150-1N4751UR-1/TRCT-ND - Cut Tape (CT) 150-1N4751UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4751UR-1/TR |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4751UR-1/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,42000 zł | 18,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 15,62754 zł | 4 250,69 zł |
| Unit Price without VAT: | 18,42000 zł |
|---|---|
| Unit Price with VAT: | 22,65660 zł |

