1N4463US/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 36,42720 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 85,54710 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 106,82380 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 33,71260 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 971,80240 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 972,31600 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 130,74840 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 131,26200 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 317,64680 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 117,27950 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 240,02340 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 46,11180 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 98,20340 zł
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 98,68030 zł
Datasheet
Zener Diode 8.2 V 1.5 W ±5% Surface Mount A, SQ-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4463US/TR

DigiKey Part Number
150-1N4463US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4463US/TR
Description
DIODE ZENER 8.2V 1.5W SQ-MELF
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1.5 W ±5% Surface Mount A, SQ-MELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
3 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 4.92 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
A, SQ-MELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10036,72070 zł3 672,07 zł
Manufacturers Standard Package
Unit Price without VAT:36,72070 zł
Unit Price with VAT:45,16646 zł