
MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 65 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | MS3V-T1R-32.768KHZ-9PF-20PPM-TA-QC Models |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package Square Metal Can |
Frequency 32.768 kHz | Size / Dimension 0.205" L x 0.055" W (5.20mm x 1.40mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.058" (1.48mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,53700 zł | 15,37 zł |
| 25 | 1,45360 zł | 36,34 zł |
| 50 | 1,39320 zł | 69,66 zł |
| 100 | 1,33580 zł | 133,58 zł |
| 250 | 1,26324 zł | 315,81 zł |
| 500 | 1,21096 zł | 605,48 zł |
| 1 000 | 1,16083 zł | 1 160,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,22409 zł | 2 448,18 zł |
| 4 000 | 1,17347 zł | 4 693,88 zł |
| 6 000 | 1,14484 zł | 6 869,04 zł |
| 10 000 | 1,10979 zł | 11 097,90 zł |
| 14 000 | 1,08729 zł | 15 222,06 zł |
| 20 000 | 1,06395 zł | 21 279,00 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |


