


RV-8263-C7-32.768KHZ-20PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCCT-ND - Cut Tape (CT) 2195-RV-8263-C7-32.768KHZ-20PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV-8263-C7-32.768KHZ-20PPM-TA-QC |
Description | IC RTC CLK/CALENDAR I2C 8SON |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 1B I2C, 2-Wire Serial 8-WCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-8263-C7-32.768KHZ-20PPM-TA-QC Models |
Category | Time Format HH:MM:SS (12/24 hr) |
Manufacturer Micro Crystal AG | Date Format YY-MM-DD-dd |
Series | Interface I2C, 2-Wire Serial |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.9V ~ 5.5V |
Part Status Active | Current - Timekeeping (Max) 0.24µA @ 3V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock/Calendar | Mounting Type Surface Mount |
Features Alarm, Leap Year, Programmable Clock Output, RAM, Timer | Package / Case 8-WCDFN |
Memory Size 1B | Supplier Device Package 8-SON (3.2x1.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 zł | 5,49 zł |
| 10 | 3,99700 zł | 39,97 zł |
| 25 | 3,62680 zł | 90,67 zł |
| 100 | 3,21770 zł | 321,77 zł |
| 250 | 3,02304 zł | 755,76 zł |
| 500 | 2,90568 zł | 1 452,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,94277 zł | 2 942,77 zł |
| 2 000 | 2,85941 zł | 5 718,82 zł |
| 3 000 | 2,81769 zł | 8 453,07 zł |
| 5 000 | 2,77143 zł | 13 857,15 zł |
| 7 000 | 2,74441 zł | 19 210,87 zł |
| 10 000 | 2,71841 zł | 27 184,10 zł |
| Unit Price without VAT: | 5,49000 zł |
|---|---|
| Unit Price with VAT: | 6,75270 zł |











