Similar



RV-1805-C3-32.768KHZ-2PPM-TA-QA | |
|---|---|
DigiKey Part Number | 2195-RV-1805-C3-32.768KHZ-2PPM-TA-QATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV-1805-C3-32.768KHZ-2PPM-TA-QA |
Description | IC RTC CLK/CALENDAR I2C 10SON |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 256B I2C, 2-Wire Serial 10-VCDFN |
Datasheet | Datasheet |
EDA/CAD Models | RV-1805-C3-32.768KHZ-2PPM-TA-QA Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Micro Crystal AG | Voltage - Supply 1.5V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 0.08µA @ 3V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Grade Automotive |
Features Alarm, Programmable Clock Output, RAM, Timer, Trickle Charger, Watchdog Timer | Qualification AEC-Q200 |
Memory Size 256B | Package / Case 10-VCDFN |
Time Format HH:MM:SS:hh (12/24 hr) | Supplier Device Package 10-SON (3.7x2.5) |
Date Format YY-MM-DD-dd |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV-3028-C7 32.768KHZ 1PPM-TA-QA | Micro Crystal AG | 75 821 | 2195-RV-3028-C732.768KHZ1PPM-TA-QACT-ND | 9,05000 zł | Similar |


