
CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC |
Description | CRYSTAL 1.2288MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2288 MHz ±100ppm Crystal 10pF 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CC1V-T1A-1.2288MHZ-10PF-100PPM-TA-QC Models |
Category | Load Capacitance 10pF |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 2-SMD (8x3.7) |
Frequency 1.2288 MHz | Size / Dimension 0.315" L x 0.146" W (8.00mm x 3.70mm) |
Frequency Tolerance ±100ppm | Height - Seated (Max) 0.069" (1.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,98524 zł | 37 985,24 zł |
| Unit Price without VAT: | 37,98524 zł |
|---|---|
| Unit Price with VAT: | 46,72185 zł |

