


UF5400GP-TP | |
|---|---|
DigiKey Part Number | UF5400GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF5400GP-TP |
Description | DIODE STANDARD 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,94037 zł | 1 128,44 zł |
| 2 400 | 0,85728 zł | 2 057,47 zł |
| 3 600 | 0,81491 zł | 2 933,68 zł |
| 6 000 | 0,76732 zł | 4 603,92 zł |
| 8 400 | 0,73913 zł | 6 208,69 zł |
| 12 000 | 0,71173 zł | 8 540,76 zł |
| 30 000 | 0,67328 zł | 20 198,40 zł |
| Unit Price without VAT: | 0,94037 zł |
|---|---|
| Unit Price with VAT: | 1,15666 zł |

