


SMLJ36A-TP | |
|---|---|
DigiKey Part Number | SMLJ36A-TPMSTR-ND - Tape & Reel (TR) SMLJ36A-TPMSCT-ND - Cut Tape (CT) SMLJ36A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ36A-TP |
Description | TVS DIODE 36VWM 58.1VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 51.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 51.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,91000 zł | 5,91 zł |
| 10 | 3,73400 zł | 37,34 zł |
| 100 | 2,48280 zł | 248,28 zł |
| 500 | 1,94638 zł | 973,19 zł |
| 1 000 | 1,77367 zł | 1 773,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,55442 zł | 4 663,26 zł |
| 6 000 | 1,44407 zł | 8 664,42 zł |
| 9 000 | 1,38786 zł | 12 490,74 zł |
| 15 000 | 1,32472 zł | 19 870,80 zł |
| 21 000 | 1,28735 zł | 27 034,35 zł |
| Unit Price without VAT: | 5,91000 zł |
|---|---|
| Unit Price with VAT: | 7,26930 zł |


