


SMCJ15CA-TP | |
|---|---|
DigiKey Part Number | SMCJ15CA-TPMSTR-ND - Tape & Reel (TR) SMCJ15CA-TPMSCT-ND - Cut Tape (CT) SMCJ15CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ15CA-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 61.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 61.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,71300 zł | 17,13 zł |
| 100 | 1,10130 zł | 110,13 zł |
| 500 | 0,83724 zł | 418,62 zł |
| 1 000 | 0,75206 zł | 752,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64378 zł | 1 931,34 zł |
| 6 000 | 0,58924 zł | 3 535,44 zł |
| 9 000 | 0,56144 zł | 5 052,96 zł |
| 15 000 | 0,53020 zł | 7 953,00 zł |
| 21 000 | 0,51171 zł | 10 745,91 zł |
| 30 000 | 0,49373 zł | 14 811,90 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

