2SC2712-GR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,14056 zł
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 41 893
Unit Price: 0,68000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 844
Unit Price: 2,69000 zł
Datasheet

Similar


onsemi
In Stock: 37 244
Unit Price: 0,79000 zł
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 52 466
Unit Price: 0,57000 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3 171
Unit Price: 0,72000 zł
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 2 531
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 41 271
Unit Price: 0,72000 zł
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 12 851
Unit Price: 0,72000 zł
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
SOT 23

2SC2712-GR-TP

DigiKey Part Number
353-2SC2712-GR-TP-ND
Manufacturer
Manufacturer Product Number
2SC2712-GR-TP
Description
TRANS NPN 50V 0.15A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes