



SMD34PL-TP | |
|---|---|
DigiKey Part Number | SMD34PL-TPMSTR-ND - Tape & Reel (TR) SMD34PL-TPMSCT-ND - Cut Tape (CT) SMD34PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD34PL-TP |
Description | DIODE SCHOTTKY 40V 3A SOD123FL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,91600 zł | 9,16 zł |
| 100 | 0,57490 zł | 57,49 zł |
| 500 | 0,42752 zł | 213,76 zł |
| 1 000 | 0,37987 zł | 379,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,32811 zł | 820,27 zł |
| 5 000 | 0,29606 zł | 1 480,30 zł |
| 7 500 | 0,27972 zł | 2 097,90 zł |
| 12 500 | 0,26134 zł | 3 266,75 zł |
| 17 500 | 0,25045 zł | 4 382,88 zł |
| 25 000 | 0,23987 zł | 5 996,75 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |



