Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 2A Surface Mount DO-214AC (SMA)
TO-214AC SMA

SS210HE3-LTP

DigiKey Part Number
353-SS210HE3-LTPTR-ND - Tape & Reel (TR)
353-SS210HE3-LTPCT-ND - Cut Tape (CT)
353-SS210HE3-LTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS210HE3-LTP
Description
DIODE SCHOTTKY 100V 2A DO214AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 111
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,02700 zł10,27 zł
1000,64860 zł64,86 zł
5000,48386 zł241,93 zł
1 0000,43056 zł430,56 zł
2 0000,38566 zł771,32 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33697 zł1 684,85 zł
10 0000,30685 zł3 068,50 zł
15 0000,29149 zł4 372,35 zł
25 0000,27423 zł6 855,75 zł
35 0000,26401 zł9 240,35 zł
50 0000,25408 zł12 704,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł