RB521G-30-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,21035 zł
Datasheet

Similar


onsemi
In Stock: 53 756
Unit Price: 1,01000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,72000 zł
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 083
Unit Price: 1,11000 zł
Datasheet
Diode 30 V 100mA Surface Mount SOD-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 100mA Surface Mount SOD-723
rb521g-30-tp
Micro Commercial Components Corporate Video

RB521G-30-TP

DigiKey Part Number
RB521G-30-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RB521G-30-TP
Description
DIODE SCHOTTKY 30V 100MA SOD723
Customer Reference
Detailed Description
Diode 30 V 100mA Surface Mount SOD-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
350 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-723
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes