MUR410-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5 443
Unit Price: 3,41000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 815
Unit Price: 5,35000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16 134
Unit Price: 1,15000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 295
Unit Price: 12,53000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,66958 zł
Datasheet

Similar


onsemi
In Stock: 1 815
Unit Price: 3,45000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,20490 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 795
Unit Price: 13,90000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 484
Unit Price: 5,06000 zł
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,60000 zł
Datasheet
Diode 100 V 4A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 4A Through Hole DO-201AD
Micro Commercial Components Corporate Video

MUR410-TP

DigiKey Part Number
MUR410-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR410-TP
Description
DIODE STANDARD 100V 4A DO201AD
Customer Reference
Detailed Description
Diode 100 V 4A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1 V @ 4 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes