Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B24-TP | |
|---|---|
DigiKey Part Number | BZT52B24-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B24-TP |
Description | DIODE ZENER 24V 410MW SOD123 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 18 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11807 zł | 354,21 zł |
| 6 000 | 0,10510 zł | 630,60 zł |
| 9 000 | 0,09848 zł | 886,32 zł |
| 15 000 | 0,09103 zł | 1 365,45 zł |
| 21 000 | 0,08662 zł | 1 819,02 zł |
| 30 000 | 0,08232 zł | 2 469,60 zł |
| 75 000 | 0,07289 zł | 5 466,75 zł |
| 150 000 | 0,06705 zł | 10 057,50 zł |
| 300 000 | 0,06215 zł | 18 645,00 zł |
| Unit Price without VAT: | 0,11807 zł |
|---|---|
| Unit Price with VAT: | 0,14523 zł |





