
EMVA160ARA331MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVA160ARA331MHA0GTR-ND - Tape & Reel (TR) 565-EMVA160ARA331MHA0GCT-ND - Cut Tape (CT) 565-EMVA160ARA331MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVA160ARA331MHA0G |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVA160ARA331MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 291.6 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 1,90300 zł | 19,03 zł |
| 50 | 1,43340 zł | 71,67 zł |
| 100 | 1,28550 zł | 128,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79938 zł | 399,69 zł |
| 1 000 | 0,73611 zł | 736,11 zł |
| 1 500 | 0,70427 zł | 1 056,40 zł |
| 2 500 | 0,66886 zł | 1 672,15 zł |
| 3 500 | 0,65981 zł | 2 309,34 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

