



BAV170-TP | |
|---|---|
DigiKey Part Number | BAV170-TPMSTR-ND - Tape & Reel (TR) BAV170-TPMSCT-ND - Cut Tape (CT) BAV170-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV170-TP |
Description | DIODE ARRAY GP 85V 215MA SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 85 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 85 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,40200 zł | 4,02 zł |
| 100 | 0,24780 zł | 24,78 zł |
| 500 | 0,17990 zł | 89,95 zł |
| 1 000 | 0,15789 zł | 157,89 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,12977 zł | 389,31 zł |
| 6 000 | 0,11555 zł | 693,30 zł |
| 9 000 | 0,10829 zł | 974,61 zł |
| 15 000 | 0,10012 zł | 1 501,80 zł |
| 21 000 | 0,09528 zł | 2 000,88 zł |
| 30 000 | 0,09057 zł | 2 717,10 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |



