1SS193-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 11 407
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2 860
Unit Price: 1,54000 zł
Datasheet
Diode 80 V 100mA Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 100mA Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

1SS193-TP

DigiKey Part Number
1SS193-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS193-TP
Description
DIODE STANDARD 80V 100MA SOT23
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-23
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15506 zł465,18 zł
6 0000,13860 zł831,60 zł
9 0000,13020 zł1 171,80 zł
15 0000,12074 zł1 811,10 zł
21 0000,11514 zł2 417,94 zł
30 0000,10969 zł3 290,70 zł
75 0000,09772 zł7 329,00 zł
150 0000,09033 zł13 549,50 zł
300 0000,08411 zł25 233,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,15506 zł
Unit Price with VAT:0,19072 zł