


1N5820-TP | |
|---|---|
DigiKey Part Number | 1N5820-TPMSTR-ND - Tape & Reel (TR) 1N5820-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5820-TP |
Description | DIODE SCHOTTKY 20V 3A DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 475 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 zł | 2,05 zł |
| 10 | 1,26800 zł | 12,68 zł |
| 100 | 0,80510 zł | 80,51 zł |
| 500 | 0,60540 zł | 302,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,52569 zł | 630,83 zł |
| 2 400 | 0,47375 zł | 1 137,00 zł |
| 3 600 | 0,44724 zł | 1 610,06 zł |
| 6 000 | 0,41745 zł | 2 504,70 zł |
| 8 400 | 0,39979 zł | 3 358,24 zł |
| 12 000 | 0,38263 zł | 4 591,56 zł |
| Unit Price without VAT: | 2,05000 zł |
|---|---|
| Unit Price with VAT: | 2,52150 zł |











