


1N4005-TP | |
|---|---|
DigiKey Part Number | 1N4005-TPMSTR-ND - Tape & Reel (TR) 1N4005-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4005-TP |
Description | DIODE STANDARD 600V 1A DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,46000 zł | 4,60 zł |
| 100 | 0,28330 zł | 28,33 zł |
| 500 | 0,20640 zł | 103,20 zł |
| 1 000 | 0,18148 zł | 181,48 zł |
| 2 000 | 0,16040 zł | 320,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13752 zł | 687,60 zł |
| 10 000 | 0,12333 zł | 1 233,30 zł |
| 15 000 | 0,11610 zł | 1 741,50 zł |
| 25 000 | 0,10796 zł | 2 699,00 zł |
| 35 000 | 0,10313 zł | 3 609,55 zł |
| 50 000 | 0,09844 zł | 4 922,00 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |










