MMS9015-H-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,09718 zł
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 3 254
Unit Price: 0,88000 zł
Datasheet

Similar


onsemi
In Stock: 2 625
Unit Price: 0,44000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,40000 zł
Datasheet

Similar


onsemi
In Stock: 6 032
Unit Price: 0,44000 zł
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,44000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,51000 zł
Datasheet

Similar


onsemi
In Stock: 6 423
Unit Price: 0,66000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 602
Unit Price: 0,59000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 zł
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,62000 zł
Datasheet

Parametric Equivalent


Shenzhen Slkormicro Semicon Co., Ltd.
In Stock: 490
Unit Price: 0,37000 zł
Datasheet

Parametric Equivalent


EVVO
In Stock: 2 613
Unit Price: 1,80000 zł
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23

MMS9015-H-TP

DigiKey Part Number
353-MMS9015-H-TP-ND
Manufacturer
Manufacturer Product Number
MMS9015-H-TP
Description
TRANS PNP 45V 0.1A SOT-23
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 5V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3 0000,09718 zł291,54 zł
Unit Price without VAT:0,09718 zł
Unit Price with VAT:0,11953 zł