MURD330T4G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 220
Unit Price: 3,99000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 4 897
Unit Price: 3,84000 zł
Datasheet
Diode 300 V 3A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD330T4G

DigiKey Part Number
MURD330T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURD330T4G
Description
DIODE STANDARD 300V 3A DPAK
Customer Reference
Detailed Description
Diode 300 V 3A Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DPAK
Voltage - DC Reverse (Vr) (Max)
300 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SURD8330T4G-VF01onsemi2 220488-SURD8330T4G-VF01CT-ND3,99000 złParametric Equivalent
STTH1003SB-TRSTMicroelectronics4 897497-15673-1-ND3,84000 złSimilar
Obsolete
Marketplace Stock: 925 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

925In Stock
Ships from Rochester Electronics, LLC