Image for 31359103 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

31359103

DigiKey Part Number
1849-31359103-ND
Manufacturer
Manufacturer Product Number
31359103
Description
RT03303HBLU
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
METZ CONNECT USA Inc.
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-40°C ~ 125°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.138" (3.50mm)
Contact Material - Plating
Brass - Tin Plated
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Chromate
Current
10 A
Torque - Screw
0.15 Nm (1.3 Lb-In)
Voltage
150 V
Screw Thread
M2
Wire Gauge
16-28 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5 0003,44564 zł17 228,20 zł
Unit Price without VAT:3,44564 zł
Unit Price with VAT:4,23814 zł