
1502225206-E | |
|---|---|
DigiKey Part Number | 1849-1502225206-E-ND |
Manufacturer | |
Manufacturer Product Number | 1502225206-E |
Description | OPDAT PA 6XSCD OM2SPL 12GR |
Customer Reference | |
Detailed Description | Patch Panel SC 6 1 - |
Datasheet | Datasheet |
Category | Connector Type SC |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 6 |
Packaging Bulk | Number of Rows 1 |
Part Status Obsolete | Termination Style Connector |
Type Patch Panel |

