
PTTC-604 | |
|---|---|
DigiKey Part Number | 5358-PTTC-604-ND |
Manufacturer | |
Manufacturer Product Number | PTTC-604 |
Description | PTTC SOLDER TWEEZER CARTRIDGE, B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | 0.280" (7.11mm) | |
Width | 0.250" (6.35mm) | |
Length | 0.500" (12.70mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | CV-500, CV-5200, CV-H4-PTZ, MX-500, MX-5000, MX-5200, MX-PTZ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,61000 zł | 411,61 zł |
| 5 | 373,53600 zł | 1 867,68 zł |
| 10 | 360,87900 zł | 3 608,79 zł |
| Unit Price without VAT: | 411,61000 zł |
|---|---|
| Unit Price with VAT: | 506,28030 zł |

