Similar

GDL15/100 | |
|---|---|
DigiKey Part Number | 2378-GDL15/100-ND |
Manufacturer | |
Manufacturer Product Number | GDL15/100 |
Description | 1-1/4X1/4 FUSE 250V 15/100AGDL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.05625 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 8.409 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,30000 zł | 21,30 zł |
| Unit Price without VAT: | 21,30000 zł |
|---|---|
| Unit Price with VAT: | 26,19900 zł |


