
US63EVK-AAA-000-SP | |
|---|---|
DigiKey Part Number | 413-US63EVK-AAA-000-SP-ND |
Manufacturer | |
Manufacturer Product Number | US63EVK-AAA-000-SP |
Description | IC MOTOR DRIVER ON/OFF TO92-4 |
Customer Reference | |
Detailed Description | Motor Driver On/Off TO-92-4 (flat) |
Datasheet | Datasheet |
EDA/CAD Models | US63EVK-AAA-000-SP Models |
Category | Current - Output 250mA |
Manufacturer Melexis Technologies NV | Voltage - Supply 3.2V ~ 18V |
Packaging Bag | Voltage - Load 3.2V ~ 18V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 4-SSIP |
Interface On/Off | Supplier Device Package TO-92-4 (flat) |
Applications Fan Motor Driver | Base Product Number |
| Bag: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,96270 zł | 196,27 zł |
| Unit Price without VAT: | 1,96270 zł |
|---|---|
| Unit Price with VAT: | 2,41412 zł |

