
TH72036KLD-CAA-000-TU | |
|---|---|
DigiKey Part Number | TH72036KLD-CAA-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | TH72036KLD-CAA-000-TU |
Description | RF TX IC ASK 868/915MHZ 10VFDFN |
Customer Reference | |
Detailed Description | RF Transmitter ASK, FSK 868MHz, 915MHz -12dBm ~ 9.5dBm 40kbps PCB, Surface Mount Antenna 10-VFDFN Exposed Pad |
Category | Power - Output -12dBm ~ 9.5dBm |
Manufacturer Melexis Technologies NV | Current - Transmitting 5.5mA ~ 13.8mA |
Packaging Tube | Data Interface PCB, Surface Mount |
Part Status Obsolete | Antenna Connector PCB, Surface Mount |
DigiKey Programmable Not Verified | Voltage - Supply 1.95V ~ 5.5V |
Frequency 868MHz, 915MHz | Operating Temperature -40°C ~ 125°C |
Applications Alarm and Security Systems, RKE, TPMS | Mounting Type Surface Mount |
Modulation or Protocol ASK, FSK | Package / Case 10-VFDFN Exposed Pad |
Data Rate (Max) 40kbps | Supplier Device Package 10-DFN (3x3) |

