Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX91217LVA-ACA-005-BU

DigiKey Part Number
413-MLX91217LVA-ACA-005-BU-ND
Manufacturer
Manufacturer Product Number
MLX91217LVA-ACA-005-BU
Description
SENSOR CURRENT HALL 13MV/MT 4SIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Bidirectional 4-SSIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 250kHz
Mfr
Linearity
±0.2%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
2µs
For Measuring
DC
Current - Supply (Max)
15mA
Sensor Type
Operating Temperature
-40°C ~ 150°C
Number of Channels
1
Polarization
Bidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
13mV/mT
Package / Case
4-SSIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
5 0008,08775 zł40 438,75 zł
Manufacturers Standard Package
Unit Price without VAT:8,08775 zł
Unit Price with VAT:9,94793 zł