Similar

MLX91204KDC-ABA-003-RE | |
|---|---|
DigiKey Part Number | MLX91204KDC-ABA-003-RE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX91204KDC-ABA-003-RE |
Description | SENSOR ROTARY 360DEG SMD |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
For Measuring Rotary Position | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Technology Hall Effect | Supplier Device Package 8-SOIC |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Base Product Number |
Output Analog Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLX90380LDC-BAC-520-RE | Melexis Technologies NV | 0 | 413-MLX90380LDC-BAC-520-RETR-ND | 4,97529 zł | Similar |



