
MLX90818LXE-BBG-016-RE | |
|---|---|
DigiKey Part Number | 413-MLX90818LXE-BBG-016-RETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLX90818LXE-BBG-016-RE |
Description | SENSOR 43.51PSIA 16BIT 14DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) Absolute 16 b 14-BFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Melexis Technologies NV | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Termination Style SMD (SMT) Tab |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 1.45PSI ~ 43.51PSI (10kPa ~ 300kPa) | Package / Case 14-BFDFN Exposed Pad |
Output Type SENT | Supplier Device Package 14-DFN (4x5) |
Output 16 b | Base Product Number |
Accuracy ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,11070 zł | 47 776,75 zł |
| Unit Price without VAT: | 19,11070 zł |
|---|---|
| Unit Price with VAT: | 23,50616 zł |

