LED Driver IC 1 Output Linear PWM Dimming 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLX10803KDC-AAA-000-SP

DigiKey Part Number
MLX10803KDC-AAA-000-SP-ND
Manufacturer
Manufacturer Product Number
MLX10803KDC-AAA-000-SP
Description
IC LED DRIVER LINEAR PWM 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MLX10803KDC-AAA-000-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
500kHz ~ 5MHz
Manufacturer
Melexis Technologies NV
Dimming
PWM
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Grade
Automotive
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Supply (Min)
6V
Base Product Number
Voltage - Supply (Max)
32V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types