Parametric Equivalent

UF15AC12-BWHR | |
|---|---|
DigiKey Part Number | UF15AC12-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF15AC12-BWHR |
Description | FAN AXIAL 172X150X38MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 212.0 CFM (5.94m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 58.0dB(A) |
Series | Power (Watts) 28.00W |
Packaging Bulk | RPM 3400 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency CE, cUL, TUV, UL |
Width 38.00mm | Weight 1.6 lbs (725.7 g) |
Air Flow 212.0 CFM (5.94m³/min) | Current Rating (Amps) 0.230A |
Static Pressure 0.750 in H2O (186.8 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UF15AC12-BWHR-L36 | Mechatronics Fan Group | 0 | 1570-1310-ND | 179,43000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 137,41650 zł | 2 748,33 zł |
| Unit Price without VAT: | 137,41650 zł |
|---|---|
| Unit Price with VAT: | 169,02230 zł |


