
RLB1112V4-102J | |
|---|---|
DigiKey Part Number | 118-RLB1112V4-102JTR-ND - Tape & Reel (TR) 118-RLB1112V4-102JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RLB1112V4-102J |
Description | FIXED IND 1MH 510MA 1.4 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Drum Core, Wirewound Inductor 510 mA 1.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1112V4-102J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 zł | 3,48 zł |
| 10 | 2,85800 zł | 28,58 zł |
| 25 | 2,64440 zł | 66,11 zł |
| 50 | 2,49340 zł | 124,67 zł |
| 100 | 2,35090 zł | 235,09 zł |
| 250 | 2,17488 zł | 543,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,05064 zł | 1 025,32 zł |
| 1 000 | 1,93368 zł | 1 933,68 zł |
| 1 500 | 1,86841 zł | 2 802,61 zł |
| 2 500 | 1,78938 zł | 4 473,45 zł |
| 3 500 | 1,73921 zł | 6 087,23 zł |
| 5 000 | 1,68761 zł | 8 438,05 zł |
| Unit Price without VAT: | 3,48000 zł |
|---|---|
| Unit Price with VAT: | 4,28040 zł |

