
SPA01A-15 | |
|---|---|
DigiKey Part Number | 1866-4745-ND |
Manufacturer | |
Manufacturer Product Number | SPA01A-15 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | SPA01A-15 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.69" L x 0.31" W x 0.44" H (17.4mm x 7.8mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,34000 zł | 23,34 zł |
| Unit Price without VAT: | 23,34000 zł |
|---|---|
| Unit Price with VAT: | 28,70820 zł |

